Christmas Opening Hours and Delivery Dates here

Dormer F302M20 F302 HSS Die Nuts Metric Coarse Thread 20.0 x 2.50 Pitch

Order Code:

95-5240

Brand: Dormer MPN: F302M20 EAN-13: 7320760105580
Qty Unit Price (Ex VAT)
1+ £85.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dormer Dienuts are used to reclaim worn or damaged threads in most materials.

Metric Coarse Dienuts.

Application: For reclamation of screw threads.

Also available in MF, UNC, G(BSPF) thread forms.

Tolerance: 6g.
Chamfer Lead: Two Threads.
Surface treatment: Bright.
Material: HSS - High Speed Steel.

BS1127:1950

Size: 20mm x 2.50.


Type Die nut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot