Easter Opening Hours and Delivery Dates here

Dormer A7777/32 A777 HSCo Heavy-Duty Jobber Drill 7/32in OL:93mm WL:57mm

Order Code:

95-5188

Brand: Dormer MPN: A7777/32 EAN-13: 7320760375525

Discontinued


A777 Imperial Cobalt Jobber Drill Bits have a heavy-duty, 135° split point for use when greater heat is generated during drilling, e.g on higher tensile tougher materials and in particular the Aerospace Industry.

Specification

Flute Geometry: Standard Helix, Right hand spiral, Thick Web
Point Angle:
0.30 mm - 0.95 mm 118° Conical point
1.00 mm to 1.40 mm inclusive 135° 4 facet point
1.50 mm and above 135° split point sizes (Split point geometry to NAS 907 Areospace Specification type P3 Point)

Surface Treatment: Bronze
Material: HSCo Cobalt steel

DIN 338 RN / BS328 / ISO 235

Tip diameter: 7/32in.
Working length: 57mm.
Overall length: 93mm.


Type Drill bit

Trustpilot