Christmas Opening Hours and Delivery Dates here

Donau LDV60 Copper Wire 0.60mm Tin-Plated 10m Ring

Order Code:

02-5251

Brand: Donau MPN: LDV60 EAN-13: 4014991702825
  • Quickly find another product in this range by Cable Diameter:

    0.60mm 0.80mm
Qty Unit Price (Inc VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
176 available to back orderBack-order availability date - 16/01/2026

The Donau Elektronik copper wire has an outside diameter of 0.60 mm and is 10 m long. This enamelled wire is suitable for use in inductive coil wire applications such as transformers and other electrical components. Ideal for precise and delicate electronic work, it is a reliable choice for anyone requiring high-quality coil wire.
Number of Cores 1
Insulation Material Electrolytic copper
Length 10m
Type Copper wire
Cable Diameter 0.60mm
Packaged Yes
Sold by Metre No
Surface Tin plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot