Christmas Opening Hours and Delivery Dates here

Donau HD20 Continuity Tester Flexible/Fixed 1.25-2.00 mm² 1pc Grey

Order Code:

02-5229

Brand: Donau MPN: HD20 EAN-13: 2050007090465

Discontinued


The Donau Elektronik HD20 Continuity is a grey 1-piece connector suitable for cable sizes 1.25-2.00 mm². As an EU standard terminal, it ensures reliable electrical connections in various electronic applications. Ideal for continuity testing, it is used in projects requiring secure and efficient conductivity.
Type Continuity
Colour Grey
Connection Cut & Clip
Cross section (flexible) (max.) 2.00mm²
Cross section (flexible) (min.) 1.25mm²
Cross section (inflexible) (max.) 2.00mm²
Cross section (inflexible) (min.) 1.25mm²
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 600V

Trustpilot