Christmas Opening Hours and Delivery Dates here

Donau HD10 Continuity Tester Flexible/Fixed 0.60-1.00mm² Grey 1pc

Order Code:

02-5228

Brand: Donau MPN: HD10 EAN-13: 2050007090458

Discontinued


Donau Elektronik's HD10 Continuity is a grey eu standard terminal designed for connections with flexibility and fixed capabilities of 0.60-1.00 mm². This connector, ideal for ensuring secure electrical connections, is supplied as a single piece. It is commonly used in applications requiring reliable continuity in electrical circuits.
Type Continuity
Colour Grey
Connection Cut & Clip
Cross section (flexible) (max.) 1.00mm²
Cross section (flexible) (min.) 0.60mm²
Cross section (inflexible) (max.) 1.00mm²
Cross section (inflexible) (min.) 0.60mm²
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 600V

Trustpilot