Easter Opening Hours and Delivery Dates here

Donau 2500 Test Lead 25m Red 1pc Sturdy Electronics Testing Accessory

Order Code:

02-5168

Brand: Donau MPN: 2500 EAN-13: 4014991225003
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Inc VAT)
1+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Donau Elektronik manufactures the 2500 test lead, which is 25 metres long and red in colour. This single-piece test lead features high-quality construction for reliable electrical measurements. It is typically used in electronic testing and diagnostic applications.
Colour Red
AWG Not Specified
Conductor Stranding Not Specified
Length 25m
Type Test lead
Cable cross section 0.75mm²
Nominal Current 12A
Temperature Range -20 to + 80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot