Easter Opening Hours and Delivery Dates here

Dj Headphones Sennheiser Hd 215

Order Code:

60-3904

Brand: Mc CRYPT MPN: Hd 215 EAN-13: 4044155054712
  • Country of Origin:
  • View All

Discontinued


These DJ headphones from Sennheiser offer both outstanding sound characteristics and excellent attenuation of ambient noise. Features inclue the rotatable ear cup and single-sided coiled cable.
  • Colour: Black
  • Rotatable ear cup
  • Detachable coiled cable, unilateral connection
  • Excellent stereo sound
  • Spatial sound
  • Highest wearing comfort
  • Extremely robust
  • Comfortable headband and ear pads
  • 6.3 mm screw adaptor, gold-plated
  • Sound pressure (max./per channel): 112dB
  • Frequency range: 12-22000Hz
  • Weight: 280g
  • Manufacturer's part 302129

Included: 6.3mm adapter and carrying bag.
Type Over ear closed back
Cable Length 3m
Colour Black
Frequency Range 12 to 22000Hz
Impedance 32Ω
Rotatable ear cup

Trustpilot