Easter Opening Hours and Delivery Dates here

DISPLAY VISIONS EADOGM163W-A Dot Matrix Display 3x16 characters White LED Back

Order Code:

18-8651

Brand: DISPLAY VISIONS MPN: EADOGM163W-A EAN-13: 2050006563694
Qty Unit Price (Inc VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
560 available to back orderBack-order availability date - 13/04/2026

DISPLAY VISIONS EADOGM163W-A is a dot matrix display module designed to offer clear and precise character representation with its 3x16 characters layout. It incorporates a white LED backlight, ensuring optimal visibility and readability across various lighting conditions, which is essential for reliable data representation in both indoor and outdoor applications. Typical engineering applications include industrial instrumentation, control panels, and communication devices, where real-time data display is critical. This display is suitable for systems requiring efficient and compact interfaces, leveraging its dot matrix format which differs from the standard seven-segment displays by offering a more versatile character presentation. Designed to meet the demands of professional environments, the EADOGM163W-A aligns with the stringent quality standards expected from DISPLAY VISIONS, a trusted name in advanced display technologies.
Type Seven-segment display
Colour White
Digit Height 3.65mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 3
Product Type Seven-segment display
Width 55mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot