Diptronics Low-cost tact switch DTSM-644R-V-R SMD tact switch 260 g 50 mA/12 VDC

Order Code:

51-0680

Brand: Diptronics MPN: DTSM-644R-V-R

Discontinued


The Diptronics Low-Cost Tact Switch (Tape/Reel) DTSM-644R-V-R SMD 260g 50mA/12 VDC is a low cost, surface mounting tact switch for use with caps. Actuator and housing acc. to UL 94V-0.


  • Red switch
  • 7.3 ² x 2.4mm
  • Type Low cost tactile switch
    Current Rating (A) 0.05A
    Illumination Red
    Illumination Type None

    You may also like


    Trustpilot