Diptronics DTSM-61N-V-B SMD Push Button 6 x 4.3mm

Order Code:

50-1072

Brand: Diptronics MPN: DTSM-61N-V-B

Discontinued


Single-pole pushbutton for SMD technology with tactile touch, also suitable for use under membrane keypads.


  • 6 x 6 x 4.3mm button
  • SPST, Off-On
  • Silver-plated contacts
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Illumination Silver
Action Off / on
Illumination Type None

Trustpilot