Diotec MCL4148 Signal Diode 150mA 100V

Image Representative of Range

Diotec MCL4148 Signal Diode 150mA 100V

Order Code:

50-0354

Brand: Diotec MPN: MCL4148 EAN-13: 2050001061997
Qty Unit Price (Ex VAT)
200+ £0.0200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,870 in stock, despatched in 4 working days

An SMD signal diode with a VRRM of 100V.


  • Surface mounting
  • Fast switching
Forward Current 2A
Forward Voltage 1V
Junction Operating Temperature -55 to +150°C
Max Reverse Voltage 100V
Package/Case LS-31
Power Dissipation (Pd) 500mW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot