A high resolution digital hand-held microscope with adjustable magnification of 10 to 70x and 200x. The superior quality optics and expert design combine to produce a high resolution 5 megapixel image that can display microscopic images on large screens or print high quality images without any loss of detail, pixellation or viewability. The microscope has a built-in polariser that reduces the shiny effect from reflective materials.
The microscope has a robust aluminium body that gives enhanced protection in the field. Object illumination comes from 8x white LEDs that can be switched on and off. A convenient MicroTouch II sensor makes it easy to capture images and a full set of measurement and calibration capabilities further enhance the functionality of this professional microscope.
A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos, make time lapse recordings and perform calibrated measurements.
- High resolution 2592 x 1944px image
- High speed USB 2.0 interface
- 8x White LEDs On/Off switchable
- Microtouch feature
- Magnification lock
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
200x |
| Resolution |
5Mpixel |
| Interface |
USB |