This high-speed real time microscope has a high resolution TV (PAL) 1024 x 768 output and an adjustable magnification of 10x to 70x + 200x. The microscope can be used without the need for a computer, plugging directly into a TV monitor to give real time, high-speed images.
The microscope has a high frame rate output that is ideal for all real time image dependent tasks and a built-in polariser ensures that images are protected from unwanted glare from shiny objects such as metal or glass. Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.
- 8x White LEDs On/Off switchable
- MicroTouch feature
- Calibration feature
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
200x |
| Resolution |
0.8Mpixel |
| Interface |
TV output |