A UV light digital hand-held microscope that has performance and features that make this instrument very capable in many fields, including forensic science, medical, engineering research and inspection, security, etc. High quality optics and USB interface enable the output of high resolution 1.3 megapixel images.
This model has adjustable magnification of 10 to 70x + 200x and 8x UV LEDs with a wavelength of 365nm.
Output can be either still images, videos or time-lapsed videos and a set of software, compatible with Windows or Mac OS, is provided that maximised the functionality of these microscopes. Additional features include a full range of measurement and calibration functions, with the recording and saving of work.
- High resolution 1280 x 1024px image
- High speed USB 2.0 interface
- Composite housing
- MicroTouch feature
- Calibration feature
- magnification lock
- Multiple units can be connected together
- Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
| Type |
Digital microscope |
| Magnification |
200x |
| Resolution |
1.3Mpixel |
| Interface |
USB |