Easter Opening Hours and Delivery Dates here

Digitus Db-340409-001-S Adapter DVI Displayport Black 15cm Double Shielded

Order Code:

16-1685

Brand: Digitus MPN: DB-340409-001-S EAN-13: 4016032383222
Qty Unit Price (Inc VAT)
10+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Digitus DB-340409-001-S is an audio and video adapter engineered with precision for seamless connectivity between DVI and DisplayPort interfaces. This adapter features a single DisplayPort plug to a 29-pin DVI socket, designed in a compact, 15 cm length that provides versatile application possibilities within constrained spaces. Manufactured with a focus on durability, it incorporates double shielding technology to minimise electromagnetic interference, ensuring high-quality signal integrity. Additionally, the adapter includes a lockable mechanism to securely connect devices, making it particularly suitable for professional environments where stable and reliable connections are paramount. Common engineering applications include integrating legacy DVI displays with contemporary media sources equipped with DisplayPort outputs, frequently in settings such as control rooms, broadcast facilities, and technical workstations.
Adaptor Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B DVI socket 29-pin
Cable Design Round
Cable Length 15.00cm
Cable Use TV/monitor
Cable version DVI-I Dual Link
Colour Black
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.1
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot