Christmas Opening Hours and Delivery Dates here

Digitus DA-90450 Cable Management Tub 600x135x108mm Black Steel 1 piece

Order Code:

08-9158

Brand: Digitus MPN: DA-90450 EAN-13: 4016032481836
Qty Unit Price (Inc VAT)
1+ £19.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
110 available to back orderBack-order availability date - 02/02/2026

The Digitus DA-90450 suspension rail, measuring 600 x 135 x 108 mm, is designed to efficiently manage cables. It is a robust, black cable conduit ideal for organising and securing wiring in various settings. This versatile cable cover is perfect for flush mount installations.
Type Suspension rail
Colour Black
Length 600mm
Material Steel
Diameter (L x W x H) 600 x 135 x 108 mm
Height 108mm
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot