Diatone Fury F3S Flight Controller

MPN
FC-Fury F3S
Brand
Diatone
Order Code
70-1197
Country of Origin
China

Discontinued


The Diatone Fury F3S is a BetaFlight-based flight controller with integrated on-screen display designed for use with FPV drones. It can be configured using BetaFlight and other similar configurators and features and integrated PDB and on-screen display (OSD). Each flight controller is supplied with rubber mounting bushes to allow it to be "soft-mounted".

This is the same as the flight controller supplied with later versions of the Diatone Tyrant-S kit but it is also backwardly compatible with earlier versions of the kit that were supplied with the Fury-F3.

The F3S has an integrated PDB which can supply up to 35A to each of the four ESC ports and a 5V BEC rated at 1.5A.


  • Processor: STM32 F303
  • Motion sensor: MPU6000
  • OSD chip: AT7456
  • BEC: 5V 1.5A (2A burst)
  • Input: 3-5S LiPo (11.1V – 21V)
  • Max current: 140A (4x 35A)
  • Mounting: 30.5mm pitch
  • Dimensions: 44x 40x 6.6mm
  • Weight: 10g
  • Manufacturer's part FC-Fury F3S

Please note: No cables supplied
Type Flight controller
Dimensions 44x 40x 6.6mm
Motion sensor MPU6000
Mounting 30.5mm pitch
Processor STM32 F303

Trustpilot