Di-Log DL6790 CombiVolt 2 Voltage/Continuity Tester c/w LCD Display

Order Code:

90-6370

Brand: Di-log MPN: DL6790

Discontinued


The Di-Log DL6790 CombiVolt 1 Voltage/Continuity Tester is a three-in-one tester with a rugged, ergonomically formed housing for perfect handling. The Di-Log CombiVolt 2 DL6790 has been designed in accordance with the latest international safety standards. The combivolt testers are fully automatic voltage indicators capable of measuring AC/DC voltage up to 690V. Both units have visual and acoustic continuity indication. The Di-Log DL6790 has been constructed in accordance with IEC 61010 and IEC 61243-3.

The Di-Log DL6790 features single pole phase indication, 2-pole phase rotation indication and LED and LCD display. It also has a single probe voltage indication built into this rugged unit.

The Di-Log DL6790 even has a built in torch function and continuity buzzer, both are great features if the light levels are low and you cannot see the LED's. The Di-log DL6790 is fully compliant with GS38 safety notice and it has a rugged hand held casing with a 24 month warranty, proving it great for everyday day use for electricians, technicians and maintenance staff. The Di-Log DL6790 voltage and continuity indicator can also indicate voltages even when the batteries are flat or missing.


  • Testing of AC/ DC voltages from 12 to 690V AC/DC
  • Continuity testing with optical and acoustic indication
  • Automatic switching between voltage and continuity
  • Phase rotation test system
  • Single pole phase indication
  • Fully compliant with GS38
  • Fully operational voltage indication even when batteries are discharged
  • DL6790 with digital indication of voltage
  • Will not trip any RCD when testing across Live and Earth
  • Single pole detection when L2 probe connected above 100V
  • Manufacturers part no. Di-Log DL6790

Trustpilot