This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DFRobot DFR0159 DFRduino Pro Mini V1.3(16M5V328)

Order Code:  

75-0183

 
Brand: DFRobot  MPN: DFR0159  EAN-13: 6959420901616
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £5.32   £2.66

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched same dayContact us for additional stock

The 5V DFduino Pro Mini V1.3 (Arduino Pro Mini Compatible) is a microcontroller board based on the ATmega328. It is a 5V DFduino running the 16MHz boot-loader (select 'Arduino Duemilanove w/ 328' within the Arduino software).

It is an advanced version of official Arduino Pro Mini. The DFRduino Pro mini has 8 analogue inputs compared with official 6. The rest are exactly the same.

It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analogue inputs, an on-board resonator, a reset button, and holes for mounting pin headers. A six pin header can be connected to an FTDI cable or DFRobot breakout board to provide USB power and communication to the board.

The DFRduino Pro Mini is intended for semi-permanent installation in objects or exhibitions. The board comes without pre-mounted headers, allowing the use of various types of connectors or direct soldering of wires. The pin layout is compatible with the Arduino Mini.

It is recommended that you choose one of following items to program and supply power for your Mini pro board. The FTDI Basic Breakout 3.3/5V (Arduino Compatible) or the USB Serial Light Adapter (Arduino Compatible). Note: Compared with DFduino Pro Mini V1.2, this V1.3 reverses the pins of the programming interface.


  • Specification:
  • DC input 5V up to 8V (power supply from RAW pin)
  • DC input 5V (from VCC pin)
  • Boot-loader: Arduino Pro/Pro Mini (5V, 16MHz) w/ Atmega328
  • 5V regulator
  • Max. 150mA output
  • ATmega328 running at 16MHz with external resonator (0.5% tolerance)
  • Low-voltage board needs no interfacing circuitry for popular 3.3V devices and modules (GPS, accelerometers, sensors, etc.)
  • USB connection off board
  • Supports auto-reset
  • Over current protected
  • Reverse polarity protected
  • On board Power and Status LEDs
  • Size: 18 x 33m (0.7 x 1.3in.)

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review