The DF Robot FIT0552 Streaming Cable for the LattePanda enables you to run your Single Board Computer on any Linux, Windows, or MacOS computer using Picture in Picture (PiP) mode.
The Streaming Cable transforms the operation of your LattePanda into a USB device, now you can just plug the SBC into your PC and instantly control it using the peripherals already connected to your computer. Its PiP mode also gets rid of the hassle of dealing with two mice and switching HDMI cables for easy interactions between the two systems.
Developing and debugging projects using conventional embedded techniques requires attaching peripherals such as a mouse, keyboard, and monitor, whereas Streaming Cable provides a novel approach to build and test from any location at any time. The 5G bandwidth is sufficient to support real-time and stable HD graphics program previewing.
Connecting LattePanda to your computer using this streaming cable lets your PC run two systems simultaneously and handle heavy-duty apps together. This means you can use Windows programs like Visual Studio or Solidworks on Mac, or perform demanding rendering and mathematical calculations, all while keeping your PC's performance fast, boosting your efficiency.
- Plug and play
- 5G bandwidth solution, 1080p support
- Support multiple system cross-links
| Bandwidth |
5G |
| Cable Length |
1M |
| Connector |
USB3.0 |
| OS Support |
Linux, Windows, MacOS |
| Protocol |
RNDIS |
| Recommended Software |
NoMachine, RDP |
| Resolution support |
1080p |
| Type |
Streaming Cable |