DEWALT TSTAK VI Deep Tool Box

Order Code:

84-4114

Brand: DEWALT MPN: DWST1-71195 EAN-13: 3253561711954
  • Country of Origin: Israel
  • View All

Discontinued


This deep tool box from DeWalt is a large volume unit for storing larger hand tools and power tools. It comes with a removable tray for quick access to small tools and accessories, plus a built-in wide handle for easy and stable portability. The tool box has strong, tough metal latches and metal hinges for heavy-duty use. Side latches allow it to be connected to other TSTAK tool boxes/organisers for easy carrying and safe stacking.


  • Colour: black
  • Capacity: 23l
  • Dimensions: 301.5 x 440 x 332mm (H x W x D)
  • Manufacturer's part DWST1-71195
Type Box
Handle Yes
Step No
Tray No
Width 440mm

Trustpilot