Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
DeWalt Toughsystem Trolley & 3 DS Tool Boxes

DeWalt Toughsystem Trolley & 3 DS Tool Boxes

Order Code:  

84-3004

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: 1-70-349 Copy to clipboard EAN-13: 3253561703492
  • Country of Origin:
 Report an error

Discontinued

This Toughsystem storage system from DeWalt is ideal for the professional tradesman looking to quickly and easily change the combination of tools taken to work. There are three boxes included: a tool box/organiser for tools and small parts, a large tool box for general use and a deeper tool chest for larger power tools.

The boxes themselves are manufactured from a 4mm thick reinforced outer casing with metal fastening straps and padlock eyes for lockable security. They are dust tight and water jet resistant, while the carrier features a locking system to secure all the loaded tool boxes. The heavy-duty metal carrier has a foldable toe plate that can carry up to 265lb/120kg.


  • 1 x Toughsystem DS150 tool box 158 x 336 x 550mm
  • 1 x Toughsystem DS300 tool box 308 x 336 x 550mm
  • 1 x Toughsystem DS400 tool box 408 x 366 x 550mm
  • 1 x Toughsystem heavy-duty trolley
  • Weight 31.9kg
  • Dimensions: 955 x 589 x 681mm (H x D x W)
  • Manufacturer's part 1-70-349
Width 681
Handle Yes
Step No
Tray No

Reviews


Be the first to submit a review