Christmas Opening Hours and Delivery Dates here

DeWalt Toughsystem DS300 Tool Box 31cm

Order Code:

84-3001

Brand: DEWALT MPN: 1-70-322 EAN-13: 3253561703225
  • Country of Origin:
  • View All

Discontinued


This Toughsystem tool box from DeWalt is an ideal accessory for professional tradesmen or DIY enthusiasts. Designed so you can quickly and easily change the range of tools you take to work, the box is manufactured from 4mm thick reinforced outer casing with metal fastening straps and padlock eyes for lockable security.


  • Tool box/organiser for tools
  • Dust tight and water jet resistant
  • Weight 4.300kg
  • Dimensions: 308 x 336 x 550mm (D x W x H)
  • Manufacturer's part 1-70-322
Handle Yes
Step No
Tray No
Width 336mm

Trustpilot