Christmas Opening Hours and Delivery Dates here

DEWALT SBP Safety Hiker Carbon Wheat Boots UK 10 Euro 44

Order Code:

84-3309

Brand: DEWALT MPN: DEWCARBONWHEAT10 EAN-13: 5055160032540
  • Country of Origin: China
  • View All

Discontinued


These SBP carbon safety hiker boots from DeWalt are general work hiker-style boots with a nubuck surface, steel toecap and steel midsole for maximum protection. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and come equipped with a flexible EVA rubber sole.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to: CE ENISO20345
  • Colour: wheat
  • Product weight: 1.960kg
  • Size: UK 10/Euro 44
  • Manufacturer's part DEWCARBONWHEAT10
Type Boot
Size UK 10
Size EU 44

Trustpilot