DeWalt Pro Tradesman Black Trousers - Waist 30-42in Leg 29-33in

DEWALT Brand: DEWALT

These canvas black trousers from DeWalt have been designed to offer protection when working in environments such as the workshop, garden or for when performing general DIY work. Manufactured from 260g poly cotton with Cordura knee pad pockets and a low cut waist, the trousers are equipped with handy holster pockets to increase storage potential, such as tools, a mobile phone or pen. Offering durability, comfort and safety to reduce the risk of being cut or bruised while working on a project such as laying wood flooring.

  • Versatile - can be used indoor and outdoor
  • Knee pads for extra protection
  • Pockets for storage
  • Low cut waist
  • Colour: black
  • Waist sizes available: 30-42in
  • Leg lengths available: 29-33in
Description Image Product Buy Pricing (Ex VAT) Size Type Colour
DEWALT Pro Tradesman Black Trousers Waist 30in Leg 33in
DEWALT Pro Tradesman Black Trousers Waist 30in Leg 33in
Extended range
Order code: 84-3356
MPN: DEWPROTRADE30/33

Available to back orderPlease contact us for lead time
1+ £38.49
Price per unit Ex VAT
30in Trouser Black
DEWALT Pro Tradesman Black Trousers Waist 32in Leg 31in
DEWALT Pro Tradesman Black Trousers Waist 32in Leg 31in
Extended range
Order code: 84-3358
MPN: DEWPROTRADE32/31

Available to back orderPlease contact us for lead time
1+ £38.49
Price per unit Ex VAT
32in Trouser Black
DEWALT Pro Tradesman Black Trousers Waist 36in Leg 31in
DEWALT Pro Tradesman Black Trousers Waist 36in Leg 31in
Extended range
Order code: 84-3364
MPN: DEWPROTRADE36/31

Available to back orderPlease contact us for lead time
1+ £38.49
Price per unit Ex VAT
36in Trouser Black
DEWALT Pro Tradesman Black Trousers Waist 38in Leg 33in
DEWALT Pro Tradesman Black Trousers Waist 38in Leg 33in
Extended range
Order code: 84-3368
MPN: DEWPROTRADE38/33

Available to back orderPlease contact us for lead time
1+ £38.49
Price per unit Ex VAT
38in Trouser Black
Part codeManu. partWaistLeg
84-3354DEWPROTRADE30/2930in29in
84-3355DEWPROTRADE30/3130in31in
84-3356DEWPROTRADE30/3330in33in
84-3357DEWPROTRADE32/2932in29in
84-3358DEWPROTRADE32/3132in31in
84-3359DEWPROTRADE32/3332in33in
84-3360DEWPROTRADE34/2934in29in
84-3361DEWPROTRADE34/3134in31in
84-3362DEWPROTRADE34/3334in33in
84-3363DEWPROTRADE36/2936in29in
84-3364DEWPROTRADE36/3136in31in
84-3365DEWPROTRADE36/3336in33in
84-3366DEWPROTRADE38/2938in29in
84-3367DEWPROTRADE38/3138in31in
84-3368DEWPROTRADE38/3338in33in
84-3369DEWPROTRADE40/2940in29in
84-3370DEWPROTRADE40/3140in31in
84-3371DEWPROTRADE40/3340in33in
84-3372DEWPROTRADE42/2942in29in
84-3373DEWPROTRADE42/3142in31in
84-3374DEWPROTRADE42/3342in33in


Trustpilot