DEWALT Pro Tradesman Black Trousers Waist 42in Leg 31in

DEWALT Pro Tradesman Black Trousers Waist 42in Leg 31in

Order Code:

84-3373

Brand: DEWALT MPN: DEWPROTRADE42/31 EAN-13: 5055160032212
  • Country of Origin: China
  • View All

Discontinued


These canvas black trousers from DeWalt have been designed to offer protection when working in environments such as the workshop, garden or for when performing general DIY work. Manufactured from 260g poly cotton with Cordura knee pad pockets and a low cut waist, the trousers are equipped with handy holster pockets to increase storage potential, such as tools, a mobile phone or pen. Offering durability, comfort and safety to reduce the risk of being cut or bruised while working on a project such as laying wood flooring.


  • Versatile - can be used indoor and outdoor
  • Knee pads for extra protection
  • Pockets for storage
  • Low cut waist
  • Colour: black
  • Waist size: 42in
  • Leg length: 31in
  • Weight: 1.010kg
  • Manufacturer's part DEWPROTRADE42/31
Type Trouser
Colour Black
Size 42in

Trustpilot