Christmas Opening Hours and Delivery Dates here

DEWALT Nickel S3 Safety Boots Black UK 10 Euro 44

Order Code:

84-3316

Brand: DEWALT MPN: DEWNICKEL10 EAN-13: 5055160031703
  • Country of Origin: China
  • View All

Discontinued


These nickel S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increaed protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3 WR
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: black
  • Product weight: 2.180kg
  • Size: UK 10/Euro 44
  • Manufacturer's part DEWNICKEL10
Type Boot
Size UK 10
Size EU 44

Trustpilot