Christmas Opening Hours and Delivery Dates here
DeWalt Mitre Waterproof Boots Steel Toe & Mid Sole Black UK 6 Euro 39

DeWalt Mitre Waterproof Boots Steel Toe & Mid Sole Black UK 6 Euro 39

Order Code:

84-4140

Brand: DEWALT MPN: MITRE EAN-13: 5055160029601
  • Country of Origin:
  • View All

Discontinued


These mitre safety boots from DeWalt are general work hiker-style boots with an upper made from full grain water-resistant leather. Comfortable to wear and lightweight, the boots are an ideal source of safety footwear and come equipped with a PU injection midsole and TPU injection outsole. They also feature an anti-bacterial insole with a high moisture absorption for dry feet, heel cushioning, toe protection and penetration resistance for maximum security against penetrating objects plus steel cap.

  • Protective footwear
  • Colour: black
  • Product weight: 1.789kg
  • Size: UK 6/Euro 39
  • Manufacturer's part MITRE
Type Boot
Size UK 6
Size EU 39

Trustpilot