Christmas Opening Hours and Delivery Dates here

DEWALT Extreme XS Safety Boots Wheat UK 11 Euro 46

Order Code:

84-4126

Brand: DEWALT MPN: EXTREME XS EAN-13: 5055160033233
  • Country of Origin: Cambodia
  • View All

Discontinued


These extreme safety boots from DeWalt are lightweight hiker-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.


  • Protective footwear
  • Chemical and oil resistant sole
  • Safety rating: S3
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345
  • Colour: wheat
  • Product weight: 1.088kg
  • Size: UK 11/Euro 46
  • Manufacturer's part EXTREME XS
Type Boot
Size UK 11
Size EU 46

Trustpilot