Christmas Opening Hours and Delivery Dates here
DeWalt Extreme XS Safety Boots Brown UK 7 Euro 41

DeWalt Extreme XS Safety Boots Brown UK 7 Euro 41

Order Code:

84-4128

Brand: DEWALT MPN: EXTREME XS BROWN
  • Country of Origin:
  • View All

Discontinued


These extreme safety boots from DeWalt are lightweight hiker-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an EVA rubber sole that is heat resistant to 300ºC.
  • Protective footwear
  • Chemical and oil resistant sole
  • Safety rating: S3
  • Slip rating: SRA
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 1.072kg
  • Size: UK 7/Euro 41
  • Manufacturer's part EXTREME XS BROWN

Trustpilot