These explorer safety boots from DeWalt are premium safety boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.
- Protective footwear
- Chemical and oil resistant
- Dual density seat region for shock absorption
- Safety rating: SBP
- Slip rating: SRC
- EN Test: CE EN ISO 20345
- Colour: honey nubuck
- Product weight: 2.750kg
- Size: UK 11/Euro 46
- Manufacturer's part EXPLORER 11
| Type |
Boot |
| Size UK |
11 |
| Size EU |
46 |