Christmas Opening Hours and Delivery Dates here
DEWALT DWV901L Wet & Dry Dust Extractor 30 Litre 1400 Watt 240 Volt

DEWALT DWV901L Wet & Dry Dust Extractor 30 Litre 1400 Watt 240 Volt

Order Code:

84-4117

Brand: DEWALT MPN: DWV901L-GB EAN-13: 5035048467411
  • Country of Origin: China
  • View All

Discontinued


This 240V wet and dry dust extractor from DeWalt features an innovative dual filter cleaning system that maintains performance during tough applications. The filter is automatically cleaned every 30 seconds reducing filter clogging and delivering a constant air flow. It is L Classified to meet EU legislation.

The vacuum offers constant suction power even with the finest concrete and wood dust. It has a durable tank construction suitable for tough wet and dry jobsite applications, while fitted with a built-in power take off socket allowing a power tool to be connected for automatic switching of the vacuum system, when the power tool is operated. The machine continues to run for an extra 15 seconds so all dust can be cleared from the system.

Sound pressure values:
Sound pressure: 79dB(A)
Sound pressure uncertainty: 3dB(A)
Sound power: 93dB(A)
Sound power uncertainty: 3dB(A)

Supplied with: a 4m x 32mm extraction hose, 35mm AirLock adaptor and dust bag.


  • Voltage: 240V
  • Input power: 1,400W
  • Max. airflow: 4080l/min
  • Capacity: dry: 30l, wet: 17.5l
  • Height: 500mm
  • Weight: 9.5kg
  • Manufacturer's part DWV901L-GB
Type Dust extractor

Trustpilot