Christmas Opening Hours and Delivery Dates here

DEWALT DWST83470-GB TOUGHSYSTEM™ 2.0 Charger Toolbox

Order Code:

97-8223

Brand: DEWALT MPN: DWST83470-GB EAN-13: 3253561834707
Qty Was Unit Price (Ex VAT)
1+ £306.99 £260.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ 2.0 Charger Toolbox offers plenty of internal storage space and can charge two 18V Li-ion or 54V FlexVolt Li-on batteries. It also features two USB charging ports, one internal and one external. Dust-tight and water resistant (IP55) thanks to a high-performance seal in the lid, helping it to withstand the most severe weather. Protecting your tools in all conditions.

Fitted with easy close, metal wire front latches for one-handed operation. Its strong, ergonomic handles makes transportation more comfortable. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker to be installed and the box tracked via the DEWALT Tool Connect App. 

Specification:

Dimensions (W x D x H): 250 x 260 x 370mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot