DEWALT DWST83412-1 TSTAK™ 2.0 Tower

Order Code:

95-4549

Brand: DEWALT MPN: DWST83412-1 EAN-13: 3253561834127
Qty Unit Price (Ex VAT)
1+ £375.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TSTAK™ 2.0 Tower has been designed for convenient and easy access to tools. Made up of the following cases:

1 x TSTAK™ 2.0 Deep Toolbox has a removable, half-size, internal tote tray for easy access to key hand tools, fixings and power tool accessories. The lid is fitted with a high-performance seal that provides water and dust protection (IP54) to power and hand tools in the box. Other features include heavy-duty metal front latches and a padlock eye for increased security.

1 x TSTAK™ 2.0 Shallow Toolbox with front and top carry handles that allow the box to be carried in both orientations. The lid is fitted with a high-performance seal that provides water and dust protection (IP54) to power and hand tools in the box. Other features include a customisable foam insert that keeps power tools safe during transportation, heavy-duty metal front latches and a padlock eye for increased security.

1 x TSTAK™ Toolbox III (Deep Drawer) made from 3mm polypropylene plastic. It has a heavy-duty ball bearing sliding drawer and is supplied with 8 removable storage cups with lids for excellent organisation. Its bi-material handle ensures user comfort.

1 x TSTAK™ V Clear Lid Organiser with 2 large and 5 small removable storage cups. Ideal for storing small parts and accessories. Its unique heavy-duty lid design locks all compartments in place for secure storage.

1 x TSTAK™ Carrier Base. It can be fitted quickly and easily onto the base of any TSTAK™ unit to allow easier transportation of tools and accessories. With 360° swivel wheels and a locking brake for maximum manoeuvrability. Compact and lightweight design for easy storage when not in use.

All can be stacked and clipped to other TSTAK™ toolboxes via durable, metal pin side latches. This allows numerous boxes to be stacked and held securely together for easier transport.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker (not supplied) to be installed and the boxes tracked via the DEWALT Tool Connect App.

Total Load Capacity: 100kg


Type Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot