Christmas Opening Hours and Delivery Dates here

DEWALT DWST17871-1 TSTAK™ IP54 Job Chest

Order Code:

97-8213

Brand: DEWALT MPN: DWST17871-1 EAN-13: 3253561178719
Qty Unit Price (Ex VAT)
1+ £169.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TSTAK™ IP54 Job Chest provides storage for a large amount of power tools and hand tools. Both of its lids are fitted with IP54 seals, one on the large lid and one on the quick-access lid, helps to prevent water and dust ingress.
The quick access half lid allows access to tools in the main compartment, without removing stacked TSTAK™ modules. Anti-rust metal latches and hinges provide increased durability.
Durable side latches allow you to connect multiple TSTAK™ modules on top. TSTAK™ boxes can be stacked on the lid side by side, facing both directions, to create a convenient workstation and provide maximum accessibility and safety.
For security, both the main job chest and quick access lid feature a padlock eye, the padlock is sold separately. The chest is easy to move, thanks to its durable wheels and heavy-duty pull out handle.

Specification:

Max. Load Capacity: 50kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot