DEWALT DWST08330-1 TOUGHSYSTEM™ 2.0 Three-Drawer Unit

Order Code:

97-8217

Brand: DEWALT MPN: DWST08330-1 EAN-13: 3253561083303
Qty Was Unit Price (Ex VAT)
1+ £187.86 £159.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ 2.0 Three-Drawer Unit with ball-bearing metal slides for smooth operation and quick-latching mechanism for secure closing. Provides convenient access to your essentials on the jobsite. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

Specifications:

Overall Dimensions (L x H x W): 553 x 320 x 312mm.
Drawer Internal Dimensions (W x D x H): 450 x 285 x 65mm.
Per Drawer Capacity: 19.8kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot