Christmas Opening Hours and Delivery Dates here

DEWALT DWS774 XPS Slide Mitre Saw 216mm 1400W 240V

Order Code:

95-4114

Brand: DEWALT MPN: DWS774-GB EAN-13: 5035048614075

Discontinued


The DEWALT DWS774 216mm XPS Slide Mitre Saw has a classic saw design that has been updated for the modern user. With a head lock function that allows the head to be fixed, restricting the traverse function for trim applications and ease of transportation. Integrated positive mitre stops at 15°, 22.5°, 30°, 45° and quick release mitre mechanism up to 50°.

The XPS shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity no adjustment required. The base and fence have been machined to meet the accuracy requirements of the most demanding applications. With fixed left and right hand fences with measuring scale for improved material support and management.

It has a compact internal rail design for huge cutting capacity in a highly transportable format and carry side handles for easy transportation.

Supplied with: 1 x 216mm TCT Blade, 1 x Blade Spanner and 1 x Material Clamp.

Specification

Input Power: 1,400W
No Load Speed: 4,500/min.
Blade: 216 x 30mm Bore
Capacity (mm): 90°/90°: 250x62, 90°/45°: 265x48, 45°/90°: 177x62, 45°/45°: 190x48
Max. Cutting Depth: 70mm
Mitre Capacity (Right/Left): 48°/48°
Bevel Capacity: 48°
Weight: 12kg

DEWALT DWS774 216mm XPS Slide Mitre Saw 240V Version.


Type Saw

Trustpilot