Christmas Opening Hours and Delivery Dates here
DeWalt DW872 355mm Metalica Chopsaw 2200 Watt 110 Volt

DeWalt DW872 355mm Metalica Chopsaw 2200 Watt 110 Volt

Order Code:

84-4043

Brand: DEWALT MPN: DW872L-XW EAN-13: 5011402282142
  • Country of Origin:
  • View All

Discontinued


This 110V chopsaw from DeWalt has a high power 2200W motor with electronic soft start for metal cutting. The 25.4mm arbor fitment takes a variety of metal saw blades, while the large tool-free pivoting fence for parallel and mitre cuts up to 45°.

Other features include: robust cool-running 355mm, 70-tooth tungsten carbide tipped blade which also gives burr-free cuts at constant cutting depth throughout the life of the blade. There is also the quick retracting guard that gives increased visibility, while the ergonomically designed horizontal handle gives greater comfort, and the vertical clamping system allows for greater safety.

Cutting capacities:
Max. cutting capacity at 90° square profile 100 x 100mm
Max. cutting capacity at 90° rectangular profile 75 x 130mm
Max. cutting capacity at 90° rounded profile 130mm
Max. cutting capacity at 90° L shape profile 92 x 92mm
Max cutting capacity at 45° square profile 79 x 79mm
Max cutting capacity at 45° rectangular profile 79 x 123mm
Max cutting capacity at 45° L shaped srofile 56 x 56mm
Max cutting sapacity at 45° rounded profile 79mm

Extra wide steel base gives a larger working area and increased stability and features a easy-handling transport lock-mode.


  • Voltage: 110V
  • Power input: 2200W
  • Power output: 1350W
  • No load speed: 1300rpm
  • Wheel Ø: 355mm
  • Length: 525mm
  • Height: 430mm
  • Weight: 22.5kg
  • Manufacturer's part DW872-GB
Voltage 110V
Power 2200W
Diameter 355mm

Trustpilot