Christmas Opening Hours and Delivery Dates here

DeWalt DW831 Mini Angle Grinder 125mm 1400 Watt 115 Volt

Order Code:

84-4041

Brand: DEWALT MPN: DW831L-XW EAN-13: 5011402295210
  • Country of Origin:
  • View All

Discontinued


This 115V mini angle grinder from DeWalt has a tool-free adjustable guard, spindle lock for quick wheel changes and a side handle for two handed operation. Supplied with: guard, side handle, inner and outer flanges, spanner and disc.
  • Voltage: 115V
  • Power input: 1400W
  • No load speed: 10,000/min
  • Max disc Ø: 125mm
  • Spindle thread: M14
  • Manufacturer's part DW831-XW

Trustpilot