Christmas Opening Hours and Delivery Dates here
DeWalt DW743N 250mm Flip Over Saw 2000 Watt 230 Volt

DeWalt DW743N 250mm Flip Over Saw 2000 Watt 230 Volt

Order Code:

84-4033

Brand: DEWALT MPN: DW743N-GB EAN-13: 5035048161968
  • Country of Origin:
  • View All

Discontinued


This 230V flip over saw from DeWalt is a classic TGS flip-over bevelling saw. Designed to offer rapid tool free transformation from a saw bench to a mitre saw, providing flexibility in a range of site and workshop applications. The handle mechanism allows the guard to retract automatically in mitre mode allowing safe and easy use.

The new high output heavy-duty high torque induction motor provides years of maintenance-free use, suitable for workshop applications where low noise characteristics are desirable. There is also a three-way extractor connection facility for efficient dust extraction, while integrated carry handles provide greater portability. Updated design for maximum cutting capacity across the range of mitre and bevel angles.

Cutting capacities:
At 90/90° (W x H): 140 × 68mm
At 90/90° (W x H): 180 × 20mm
At 45/90° (W x H): 95 × 70mm
At 45/90° (W x H): 120 × 46mm
At 90/45° (W x H): 70 × 95mm
At 90/45° (W x H): 150 × 20mm

Includes: 30-tooth Series 60® saw blade, parallel fence, push stick, 4 detachable legs, saw blade guard and assembly tool.


  • Voltage: 230V
  • Power input: 2000W
  • Power output: 1550W
  • Blade speed: 2850/min
  • Blade Ø: 250mm
  • Blade bore: 30mm
  • Bevel capacity: 45°
  • Mitre capacity [right/left]: 45/45°
  • Sawbench position 90/90°: 0-70mm
  • Sawbench position 90/45°: 0-32mm
  • Weight: 37kg
  • Manufacturer's part DW743N-GB
Voltage 230V
Power 2000W
Bore 30mm
Diameter 250mm

Trustpilot