Christmas Opening Hours and Delivery Dates here

DeWalt DW733 Portable Thicknesser 1800 Watt 230 Volt

Order Code:

84-4032

Brand: DEWALT MPN: DW733-GB EAN-13: 5011402272099
  • Country of Origin:
  • View All

Discontinued


This 230V portable thicknesser from DeWalt has a head lock facility which locks the cutter head into place to eliminate any movement in the cutter, providing a high quality surface finish. Large infeed and outfeed tables provide added material support when cutting large materials to improve the surface finish. The 4- post column design allows the cutter head to move up and down smoothly and accurately, while designed for portability on the job site and in small workshops.

The powerful 1800W motor makes large surface planing easy, while holes located in the base enable the machine to be fitted to the work bench. It also has a thickness scale, material removal gauge and graduated depth crank making accurate planing quick and easy.


  • Voltage: 230V
  • Input power: 1,800W
  • No load speed: 10,000/min
  • Feed rate: 8m/min
  • Max. planing depth: 2mm
  • Passage height/width: 152mm
  • Max. capacity/planing depth: 317mm/2mm
  • Size: 445 x 520 x 310mm (H x L x D)
  • Weight: 33.6kg
  • Manufacturer's part DW733-GB

Supplied witht: dust shroud and adapter, Allen key, blade spanner and blade changing guides.
Power 1800W
Max Cutting Depth 2mm
Rebating Depth 317mm
Speed 10000rpm

Trustpilot