DeWalt DW341K-LX Variable Speed Jigsaw Top Handle 550 Watt 110 Volt

DeWalt DW341K-LX Variable Speed Jigsaw Top Handle 550 Watt 110 Volt

Order Code:

84-4015

Brand: DEWALT MPN: DW341K-LX EAN-13: 5035048156018
  • Country of Origin:
  • View All

Discontinued


This 110V variable speed jigsaw with top handle from DeWalt has a compact and ergonomic design, offering the user comfort and versatility in use. Manufactured with a powerful 550W motor for performance and durability, while the keyless blade change with patented anti-deflection clamp design is ideal for ease of use and accuracy.

Other features include the variable speed dial and trigger for controlled cutting in all materials, adjustable pendulum action giving increased cutting performance and longer saw blade life, integrated sawdust blower giving a clear view of the cutting area, while the shoe bevels 45° to both left and right with presets at 0° and 45° for precise bevelled cuts. The jigsaw can also be used with a parallel guide or circular guide for accurate shape cutting and remains compatible with DeWalt flush cutting blade (ref. DT2074) for cutting flush to an edge.

There is also a low-profile dust extraction shield with bi-directional vacuum spout for clean, efficient cutting performance, while the heavy gauge steel shoe with detachable anti-scratch cover. Includes: blade, Allen key, anti-scratch shoe cover, dust extraction shield, vacuum adaptor and heavy-duty carrying case.


  • Voltage: 110V
  • Power input: 550W
  • Power output: 350W
  • No load stroke rate: 0-3,100 spm
  • Stroke length: 20mm
  • Bevel capacity: 45°
  • Max. cutting capacity in: wood 85mm, steel 10mm, and non ferrous metal 20mm
  • Weight: 2kg
  • Manufacturer's part DW341K-LX
Type Variable speed
Power 550W
Supply Voltage 110V

Trustpilot