Christmas Opening Hours and Delivery Dates here
DeWalt DW311K-LX Reciprocating Saw Orbital Action 1200 Watt 110 Volt

DeWalt DW311K-LX Reciprocating Saw Orbital Action 1200 Watt 110 Volt

Order Code:

84-4011

Brand: DEWALT MPN: DW311K-LX EAN-13: 5035048935989
  • Country of Origin:
  • View All

Discontinued


This 110V reciprocating saw with orbital action from DeWalt has been designed with a 1200W motor for heavy-duty applications, variable speed, keyless stainless steel blade change, while the keyless adjustable shoe easily adjusts the depth of cut and 0-2,600 strokes per minute, plus a 28mm stroke length for fast cutting. Ideal for cutting steel pipes, aerated concrete blocks, pallets with nails in, plunge cutting, pipes/metal sections and for pruning trees/fire wood. Supplied with 2 professional bi-metal blades and a heavy-duty carrying case.


  • Voltage: 110V
  • Power input: 1200W
  • Power output: 630W
  • No load stroke rate: 0-2.600 spm
  • Stroke length: 28mm
  • Max cutting capacity in: wood 300mm, and PVC 160mm
  • Weight: 4.0kg
  • Manufacturer's part DW311K-LX
Voltage 110V
Type Orbital action
Power 1200W
Strokes Per Minute 2600strokes/min

Trustpilot