Christmas Opening Hours and Delivery Dates here
DeWalt DW304PK Reciprocating Saw 1050 Watt 230 Volt

DeWalt DW304PK Reciprocating Saw 1050 Watt 230 Volt

Order Code:

84-4007

Brand: DEWALT MPN: DW304PK-GB EAN-13: 5035048943359
  • Country of Origin:
  • View All

Discontinued


This 230V reciprocating saw from DeWalt is equipped with a 1050W motor designed for heavy-duty applications. The 4-position blade clamp allows for flush cutting and increased versatility, while the 29mm stroke length delivers excellent cutting performance. The lever-action keyless blade clamp offers quick and easy blade changing, making it ideal for plumbers, electricians, heating, HVAC , and builders.
  • Voltage: 230V
  • Power input: 1,050W
  • Power output: 525W
  • No load stroke rate: 0-2,800 spm
  • Stroke length: 29mm
  • Max. cutting capacity: wood 280mm, PVC 130mm, steel sections and pipes 130mm
  • Length: 435mm
  • Height: 178mm
  • Weight: 3.5kg
  • Manufacturer's part DW304PK-GB

Trustpilot