This laser auto level kit from DeWalt is a heavy-duty levelling base that makes it fast and easy to set up and level. The magnetically dampened compensator maintains accuracy over the product life and simplifies setup for optimum range and accuracy. It has a 26x magnification for 100m+ range, and 2mm accuracy (1km double run) for high quality work results. The 360° horizontal circle allows for precise measuring of horizontal angles, while the vial set-up with final 1° self-levelling capability is for extra ease of use.
- Levelling type: auto
- Magnification: 26x
- Accuracy: 2mm
- Range: 100m
- Stadia ratio: 1:100
- Horizontal circle type: continuous drive
- Dimensions: 130 x 207 x 145mm (W x L x H)
- Weight: 1.72kg
- Manufacturer's part DW096PK-XJ
It comes with a heavy-duty 2.44m aluminium grade rod, aluminium construction tripod, string plumb bob, and a heavy-duty carrying case.
| Type |
Laser level |
| Range |
100m |