Christmas Opening Hours and Delivery Dates here

DeWalt DW089KD-XJ Multiline Laser With Detector

Order Code:

84-3998

Brand: DEWALT MPN: DW089KD-XJ EAN-13: 5035048338605
  • Country of Origin:
  • View All

Discontinued


This line laser with detector from DeWalt is a 3-way self-levelling cross line laser accurate to ±0.3mm/m in levelling applications. Designed to offer self levelling up to 4° surface angle with automatic out of level indication, marking a levelled line in seconds, while the 3-button operation and low battery indication is for ease of use. The adjustment dial is for fine line movement (vertical and side) with built-in magnetic pivot bracket mounting easily on metal surfaces. The overmould housing helps maintain calibration under jobsite conditions.


  • Indoor visibility range: 15m
  • Tripod connection 1/4in
  • Power supply 6V - 4x AA batteries (included)
  • Self-levelling range: ±4°
  • Type de laser 2, <1mW
  • Direction of beams: vertical/level
  • Number of beams: 3
  • Accuracy ±0.3 mm/m
  • Manufacturer's part DW089KD-XJ

Supplied with: 4x AA size alkaline batteries, wall mount bracket, heavy-duty carry case, DE0892 line laser detector and 9V battery (for DE0892).
Type Line laser
Range 15m

Trustpilot