Christmas Opening Hours and Delivery Dates here

DeWalt DW075PK-XJ Self-Levelling Horizontal & Vertical Rotary Laser

Order Code:

84-3992

Brand: DEWALT MPN: DW075PK-XJ EAN-13: 5035048181331
  • Country of Origin:
  • View All

Discontinued


This horizontal and vertical rotary laser from DeWalt is a fully automatic rotary laser with a levelling accuracy of 0.2mm/m. The protected rotary head has no blind spots and the weatherproof design delivers class-leading interior and exterior jobsite durability. The wireless (IR) remote control operated scan mode generates a line between two points for an extremely bright beam over long distances which can then be moved by the user leaving hands-free.

The remote control also allows single person operation over long distances, while the built-in beam splitting prism allows easy squaring applications. Wall mount allows the laser to be attached to a wall for drop ceiling installation. The digital detector facilitates accurate and easy exterior levelling over distance.

The laser can be used for the following applications: Levelling foundations for building/extensions, levelling decking, levelling patios and driveways, aligning fencing, acoustical / drop ceilings, wall and partitions, curtain walls, and mechanical installation and alignment.

Supplied with: DW075 transmitter, laser detector, wall mount, laser target card, laser enhancement glasses, heavy-duty carrying case, construction grade rod and construction tripod. Heavy-duty carrying case protects unit and helps maintain calibration in storage.


  • Laser class: 3R, <5mW
  • Levelling accuracy: ± 0.2mm/m
  • Self-levelling range: ± 5°
  • Indoor visibility range: 15m
  • Max. working range with receiver: 100m
  • Rotation speed: 0, 60, 600/min
  • Sloping range in X and Y axis: n/a°
  • Power source: 2x D cell batteries
  • Tripod connection: 5/8in
  • Manufacturer's part DW075PK-XJ
Type Rotary laser
Range 100m

Trustpilot