Christmas Opening Hours and Delivery Dates here

DeWalt DT9282-QZ Mini MAC Wood Drilling Kit

Order Code:

84-3877

Brand: DEWALT MPN: DT9282-QZ EAN-13: 5035048073315
  • Country of Origin: China
  • View All

Discontinued


This wood drilling kit from DeWalt features drill bits made from chrome vanadium steel, providing strength and durability. They have central location points and are designed for accurate and clean cutting. The flatwood drill bits each have a ground chip breaker to minimise splintering and to improve cutting efficiency.

All tools are supplied in a hard plastic, modular storage case.

The set contains:
7x brad point drill bits: 3, 4, 5, 6, 8, 10 and 12mm
6x extreme flatwood drill bits: 12 ,14 ,16 ,20 ,22 and 25mm

25mm screwdriving bits:
5x Pozidriv 25mm bits: PZ1, PZ2, & PZ3(3)
5x Phillips 25mm bits: PH1, PH2(3), & PH3
8x Torx 25mm bits: T15, T20(2), T25(3), T30 & T40

50mm screwdriving bits:
2x slotted 50mm bits: 5.5, and 6.5mm
1x Pozidriv 50mm bit: PZ2
1x Phillips 50mm bit: PH2

1x TicTac Box; Torx 25mm bits: T20(20)
1x magnetic bit holder
2x magnetic bit adaptors
1x drive guide


  • Weight 1.910kg
  • Manufacturer's part DT9282-QZ
Type Bit set
Diameter 25mm
Number of Bits 40
Smallest Diameter 3mm

Trustpilot