DEWALT DT8253-QZ Impact Rated Holesaw 19mm

Image Representative of Range

DEWALT DT8253-QZ Impact Rated Holesaw 19mm

Order Code:

84-3869

Brand: DEWALT MPN: DT8253-QZ EAN-13: 5035048079959
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £28.00 £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 19mm impact rated holesaw from DeWalt has been manufactured with a double tooth design which strengthens each tooth for longer life and improved durability. The sharper tooth geometry cuts material quicker for faster drilling with the thick, hardened backing plates preventing thread stripping.


  • Ideal for use on metal, aluminium, PVC and inox
  • Ejection spring for simple use with no plug removal
  • Thin walled design optimised for metal drill efficiency
  • Weight: 16g
  • Size: 19mm
  • Manufacturer's part DT8253-QZ
Type Holesaw
Diameter 19mm
Arbor Included Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot