Christmas Opening Hours and Delivery Dates here
DeWalt DT7386 Impact Screwdriver Bit PZ1 25mm Pack of 5

DeWalt DT7386 Impact Screwdriver Bit PZ1 25mm Pack of 5

Order Code:

84-3781

Brand: DEWALT MPN: DT7386-QZ EAN-13: 5035048082201
  • Country of Origin:
  • View All

Discontinued


This pack of 5 impact screwdriver bits from DeWalt are a key addition to any tradesman's toolbox, manufactured with a 15° torsion zone that allows the screwdriver bit to flex rather than break, plus a full fit head preventing the rounding of the screw head and 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.
  • Type: PZ1 Pozi bits
  • Length: 25mm
  • Weight: 13g
  • Quantity: 5
  • Manufacturer's part DT7386-QZ

Trustpilot